V240ZC05PX2855 | Littelfuse
Varistor, radial, VV 240 V, 400 A, 200 V (DC), 150 V (AC), 7 J, V240ZC05PX2855
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 17 Weeks
Varistor, V240ZC05PX2855, Littelfuse
The V240ZC05PX2855 is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Applications
- Motor Control
- Telecom
- Solenoid
- Power Supply Circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 240 V | |
| max. Surge current, transient (8/20 µs) | 400 A | |
| Rated voltage (DC) | 200 V | |
| Rated voltage (AC) | 150 V | |
| Energy absorption | 7 J | |
| Grid | 6 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |