V250LA40AP | Littelfuse

Varistor, radial, VV 390 V, 6500 A, 330 V (DC), 250 V (AC), 130 J, V250LA40AP

Order No.: 74P7204
EAN: 4099891840693
MPN:
V250LA40AP
Series: LA
Littelfuse
V250LA40AP Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.4046 €

Varistor, V250LA40AP, Littelfuse

The V250LA40AP is a Radial Leaded Varistor that is designed to be operated continuously across AC power lines. This UL recognized varistor requires very little mounting space.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Design radial
Energy absorption 130 J
max. Surge current, transient (8/20 µs) 6500 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 250 V
Rated voltage (DC) 330 V
Grid 8.5 mm
Varistor Voltage Type 390 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes