V250LA40CP | Littelfuse

Varistor, radial, VV 390 V, 10000 A, 250 V (AC), 300 J, V250LA40CP

Order No.: 74P7206
EAN: 4099891840716
MPN:
V250LA40CP
Series: C III
V250LA40CP Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
767.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.5117 €

Varistor, V250LA40CP, Littelfuse

The V250LA40CP is a metal-oxide varistor (MOV) specifically designed for high surge energy absorption ratings. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. It is primarily intended for use in AC line Transient Voltage Surge Suppressor (TVSS) product environment and other similar applications requiring high transient energy and peak current capability in a relatively small package size.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Design radial
Energy absorption 300 J
max. Surge current, transient (8/20 µs) 10000 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 250 V
Grid 8.5 mm
Varistor Voltage Type 390 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes