V25S420P | Littelfuse
Varistor, radial, VV 680 V, 22000 A, 560 V (DC), 420 V (AC), 655 J, V25S420P
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Varistor, V25S420P, Littelfuse
The V25S420P has a compact square disc which is made with radial wire leads and epoxy encapsulation. This product is designed for applications requiring high peak surge current ratings and high energy absorption capability. It is primarily intended for use in AC Line Voltage applications or other products that require voltage clamping of high transient surge currents from sources.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Applications
- Surge Protective Devices (SPD)
- Uninterruptable Power Supplies (UPS)
- AC Power Taps and Meters
- Lightning
- Inductive Load and Capacitor Bank Switching
Technical specifications
Design | radial | |
Energy absorption | 655 J | |
max. Surge current, transient (8/20 µs) | 22000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 420 V | |
Rated voltage (DC) | 560 V | |
Grid | 13.7 mm | |
Varistor Voltage Type | 680 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |