V25S625P | Littelfuse

Varistor, radial, VV 1 kV, 22000 A, 825 V (DC), 625 V (AC), 800 J, V25S625P

Order No.: 74P7236
EAN: 4099891841010
MPN:
V25S625P
Series: UltraMOV25S
Littelfuse
V25S625P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.6418 €

Varistor, V25S625P, Littelfuse

The V25S625P has a compact square disc which is made with radial wire leads and epoxy encapsulation. This product is designed for applications requiring high peak surge current ratings and high energy absorption capability. It is primarily intended for use in AC Line Voltage applications or other products that require voltage clamping of high transient surge currents from sources.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Surge Protective Devices (SPD)
  • Uninterruptable Power Supplies (UPS)
  • AC Power Taps and Meters
  • Lightning
  • Inductive Load and Capacitor Bank Switching
Technical specifications
Design radial
Energy absorption 800 J
max. Surge current, transient (8/20 µs) 22000 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 625 V
Rated voltage (DC) 825 V
Grid 13.7 mm
Varistor Voltage Type 1 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes