V26MLA0805NH | Littelfuse

Varistor, SMD 0805, VV 34 V, 100 A, 26 V (DC), 20 V (AC), 0.3 J, V26MLA0805NH

Order No.: 74P7248
EAN: 4099891841133
MPN:
V26MLA0805NH
Series: MLA
V26MLA0805NH Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2154 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
538.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.2154 €

Varistor, V26MLA0805NH, Littelfuse

The V26MLA0805NH is a Surface Mount Multilayer Varistor (MLV) that is designed to suppress a variety of transient events, it is typically applied to protect integrated circuits and other components at the circuit board level. The Varistor is manufactured from semiconducting ceramics, and is supplied in a leadless, surface mount package. It can operate over a wider temperature range than Zener diodes, and has a much smaller footprint than plastic-housed components.

Features

  • AEC-Q200 compliant
  • Halogen-Free
  • RoHS compliant

Applications

  • Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
  • Provides on-board transient voltage protection for ICS and transistors
  • Used to help achieve electromagnetic compliance of end products
  • ESD protection for IEC 61000-4-2, MIL-STD-883c method 3015.7, and other industry specifications
Technical specifications
Design SMD 0805
Energy absorption 0.3 J
max. Surge current, transient (8/20 µs) 100 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (AC) 20 V
Rated voltage (DC) 26 V
Varistor Voltage Type 34 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes