V270ZA05PX2855 | Littelfuse

Varistor, radial, VV 270 V, 400 A, 225 V (DC), 175 V (AC), 7.5 J, V270ZA05PX2855

Order No.: 74P7260
EAN: 4099891841256
MPN:
V270ZA05PX2855
Series: ZA
V270ZA05PX2855 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,392.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.3094 €

Varistor, V270ZA05PX2855, Littelfuse

The V270ZA05PX2855 is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Design radial
Energy absorption 7.5 J
max. Surge current, transient (8/20 µs) 400 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 175 V
Rated voltage (DC) 225 V
Grid 6 mm
Varistor Voltage Type 270 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes