V275LA20AP | Littelfuse

Varistor, radial, VV 430 V, 4500 A, 369 V (DC), 275 V (AC), 75 J, V275LA20AP

Order No.: 74P7271
EAN: 4099891841362
MPN:
V275LA20AP
Series: LA
Littelfuse
V275LA20AP Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2594 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2100 pcs.
0.2594 €

Varistor, V275LA20AP, Littelfuse

The V275LA20AP is a Radial Leaded Varistor that is designed to be operated continuously across AC power lines. This UL recognized varistor requires very little mounting space.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Design radial
Energy absorption 75 J
max. Surge current, transient (8/20 µs) 4500 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 275 V
Rated voltage (DC) 369 V
Grid 8.5 mm
Varistor Voltage Type 430 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes