V275LA40BP | Littelfuse
Varistor, radial, VV 421 V, 6500 A, 369 V (DC), 275 V (AC), 140 J, V275LA40BP
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Varistor, V275LA40BP, Littelfuse
The V275LA40BP is a Radial Leaded Varistor that is designed to be operated continuously across AC power lines. This UL recognized varistor requires very little mounting space.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Technical specifications
Design | radial | |
Energy absorption | 140 J | |
max. Surge current, transient (8/20 µs) | 6500 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 275 V | |
Rated voltage (DC) | 369 V | |
Grid | 8.5 mm | |
Varistor Voltage Type | 421 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |