V275LU40CPX680 | Littelfuse

Varistor, radial, VV 421 V, 10000 A, 275 V (AC), 320 J, V275LU40CPX680

Order No.: 74P7288
EAN: 4099891841539
MPN:
V275LU40CPX680
Series: C III
V275LU40CPX680 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.714 €

Varistor, V275LU40CPX680, Littelfuse

The V275LU40CPX680 is a metal-oxide varistor (MOV) specifically designed for high surge energy absorption ratings. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. It is primarily intended for use in AC line Transient Voltage Surge Suppressor (TVSS) product environment and other similar applications requiring high transient energy and peak current capability in a relatively small package size.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Bauform radial
Energieabsorption 320 J
max. Stoßstrom (8/20 µs) 10000 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 275 V
Rastermaß 8.5 mm
Varistor Spannung Typ 421 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes