V27ZA4P | Littelfuse

Varistor, radial, VV 27 V, 1000 A, 22 V (DC), 17 V (AC), 5 J, V27ZA4P

Order No.: 74P7299
EAN: 4099891841645
MPN:
V27ZA4P
Series: ZA
Littelfuse
V27ZA4P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2100 pcs.
0.2737 €

Varistor, V27ZA4P, Littelfuse

The V27ZA4P is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Design radial
Energy absorption 5 J
max. Surge current, transient (8/20 µs) 1000 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 17 V
Rated voltage (DC) 22 V
Grid 8.5 mm
Varistor Voltage Type 27 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes