V3.5MLA0603NA | Littelfuse
Varistor, SMD 0603, VV 5.35 V, 30 A, 3.5 V (DC), 2.5 V (AC), 0.1 J, V3.5MLA0603NA
Unit Price (€ / pc.)
0.1940 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Varistor, V3.5MLA0603NA, Littelfuse
The V3.5MLA0603NA is a Surface Mount Multilayer Varistor (MLV) that is designed to suppress a variety of transient events, it is typically applied to protect integrated circuits and other components at the circuit board level. The Varistor is manufactured from semiconducting ceramics, and is supplied in a leadless, surface mount package. It can operate over a wider temperature range than Zener diodes, and has a much smaller footprint than plastic-housed components.
Features
- AEC-Q200 compliant
- Halogen-Free
- RoHS compliant
Applications
- Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
- Provides on-board transient voltage protection for ICS and transistors
- Used to help achieve electromagnetic compliance of end products
- ESD protection for IEC 61000-4-2, MIL-STD-883c method 3015.7, and other industry specifications
Technical specifications
Design | SMD 0603 | |
Energy absorption | 0.1 J | |
max. Surge current, transient (8/20 µs) | 30 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 2.5 V | |
Rated voltage (DC) | 3.5 V | |
Varistor Voltage Type | 5.35 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |