V300LA20AP | Littelfuse

Varistor, radial, VV 470 V, 4500 A, 405 V (DC), 300 V (AC), 77 J, V300LA20AP

Order No.: 74P7366
EAN: 4099891842314
MPN:
V300LA20AP
Series: LA
V300LA20AP Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2594 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
466.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
0.2594 €

Varistor, V300LA20AP, Littelfuse

The V300LA20AP is a Radial Leaded Varistor that is designed to be operated continuously across AC power lines. This UL recognized varistor requires very little mounting space.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Design radial
Energy absorption 77 J
max. Surge current, transient (8/20 µs) 4500 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 300 V
Rated voltage (DC) 405 V
Grid 8.5 mm
Varistor Voltage Type 470 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes