V300LS40CPX745 | Littelfuse

Varistor, radial, VV 455 V, 10000 A, 300 V (AC), 335 J, V300LS40CPX745

Order No.: 74P7378
EAN: 4099891842437
MPN:
V300LS40CPX745
Series: C III
V300LS40CPX745 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8568 €

Varistor, V300LS40CPX745, Littelfuse

The V300LS40CPX745 is a metal-oxide varistor (MOV) specifically designed for high surge energy absorption ratings. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. It is primarily intended for use in AC line Transient Voltage Surge Suppressor (TVSS) product environment and other similar applications requiring high transient energy and peak current capability in a relatively small package size.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Bauform radial
Energieabsorption 335 J
max. Stoßstrom (8/20 µs) 10000 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 300 V
Rastermaß 8.5 mm
Varistor Spannung Typ 455 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes