V300LT40CP | Littelfuse
Varistor, radial, VV 470 V, 10000 A, 300 V (AC), 335 J, V300LT40CP
Varistor, V300LT40CP, Littelfuse
The V300LT40CP is a metal-oxide varistor (MOV) specifically designed for high surge energy absorption ratings. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. It is primarily intended for use in AC line Transient Voltage Surge Suppressor (TVSS) product environment and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Bauform | radial | |
Energieabsorption | 335 J | |
max. Stoßstrom (8/20 µs) | 10000 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 300 V | |
Rastermaß | 8.5 mm | |
Varistor Spannung Typ | 470 V |
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |