V33CH8T | Littelfuse
Varistor, SMD, VV 33 V, 100 A, 26 V (DC), 20 V (AC), 1 J, V33CH8T
Varistor, V33CH8T, Littelfuse
The V33CH8T is a small, metal-oxide varistor (MOV) manufactured in leadless chip form. It is intended for use in a variety of applications from low voltage DC to off-line board-level protection. These devices, which have significantly lower profiles than traditional radial-lead varistors, permit designers to reduce the size and weight and increase the reliability of their equipment designs.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Design | SMD | |
Energy absorption | 1 J | |
max. Surge current, transient (8/20 µs) | 100 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 20 V | |
Rated voltage (DC) | 26 V | |
Varistor Voltage Type | 33 V |
Country of origin | CN |
Customs tariff number | 85334090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |