V33ZA70PX10 | Littelfuse

Varistor, radial, VV 33 V, 2000 A, 27 V (DC), 21 V (AC), 150 J, V33ZA70PX10

Order No.: 74P7446
EAN: 4099891843113
MPN:
V33ZA70PX10
Series: ZA
V33ZA70PX10 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
678.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.4522 €

Varistor, V33ZA70PX10, Littelfuse

The V33ZA70PX10 is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Design radial
Energy absorption 150 J
max. Surge current, transient (8/20 µs) 2000 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 21 V
Rated voltage (DC) 27 V
Grid 10 mm
Varistor Voltage Type 33 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes