V33ZS2PX1347 | Littelfuse

Varistor, radial, VV 33 V, 500 A, 26 V (DC), 20 V (AC), 3 J, V33ZS2PX1347

Order No.: 74P7465
EAN: 4099891843304
MPN:
V33ZS2PX1347
Series: ZA
Littelfuse
V33ZS2PX1347 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1999 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1999 €

Varistor, V33ZS2PX1347, Littelfuse

The V33ZS2PX1347 is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Design radial
Energy absorption 3 J
max. Surge current, transient (8/20 µs) 500 A
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 20 V
Rated voltage (DC) 26 V
Grid 8.5 mm
Varistor Voltage Type 33 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes