V33ZU5P | Littelfuse

Varistor, radial, VV 33 V, 1000 A, 26 V (DC), 20 V (AC), 6 J, V33ZU5P

Order No.: 74P7490
EAN: 4099891843557
MPN:
V33ZU5P
Series: ZA
V33ZU5P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
957.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.2737 €

Varistor, V33ZU5P, Littelfuse

The V33ZU5P is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Bauform radial
Energieabsorption 6 J
max. Stoßstrom (8/20 µs) 1000 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 20 V
Nennspannung (DC) 26 V
Rastermaß 8.5 mm
Varistor Spannung Typ 33 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes