V360ZS05P | Littelfuse

Varistor, radial, VV 360 V, 400 A, 300 V (DC), 230 V (AC), 9.5 J, V360ZS05P

Order No.: 74P7502
EAN: 4099891843670
MPN:
V360ZS05P
Series: ZA
V360ZS05P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3,094.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.3094 €

Varistor, V360ZS05P, Littelfuse

The V360ZS05P is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Design radial
Energy absorption 9.5 J
max. Surge current, transient (8/20 µs) 400 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 300 V
Grid 6 mm
Varistor Voltage Type 360 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes