V36ZT80PX10 | Littelfuse

Varistor, radial, VV 36 V, 2000 A, 28 V (DC), 23 V (AC), 160 J, V36ZT80PX10

Order No.: 74P7520
EAN: 4099891843854
MPN:
V36ZT80PX10
Series: ZA
V36ZT80PX10 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 4 Days: 1,490 pcs.
Leadtime: 14 Weeks **
Total Price:
952.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4760 €

Varistor, V36ZT80PX10, Littelfuse

The V36ZT80PX10 is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Design radial
Energy absorption 160 J
max. Surge current, transient (8/20 µs) 2000 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 23 V
Rated voltage (DC) 28 V
Grid 10 mm
Varistor Voltage Type 36 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes