V385LA20AP | Littelfuse

Varistor, radial, VV 620 V, 4500 A, 505 V (DC), 385 V (AC), 85 J, V385LA20AP

Order No.: 74P7527
EAN: 4099891843922
MPN:
V385LA20AP
Series: LA
Littelfuse
V385LA20AP Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
0.3094 €

Varistor, V385LA20AP, Littelfuse

The V385LA20AP is a Radial Leaded Varistor that is designed to be operated continuously across AC power lines. This UL recognized varistor requires very little mounting space.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Design radial
Energy absorption 85 J
max. Surge current, transient (8/20 µs) 4500 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 385 V
Rated voltage (DC) 505 V
Grid 8.5 mm
Varistor Voltage Type 620 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes