V390ZU05P | Littelfuse

Varistor, radial, VV 390 V, 400 A, 330 V (DC), 250 V (AC), 10 J, V390ZU05P

Order No.: 74P7544
EAN: 4099891844097
MPN:
V390ZU05P
Series: ZA
V390ZU05P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,201.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1202 €

Varistor, V390ZU05P, Littelfuse

The V390ZU05P is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Bauform radial
Energieabsorption 10 J
max. Stoßstrom (8/20 µs) 400 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 250 V
Nennspannung (DC) 330 V
Rastermaß 6 mm
Varistor Spannung Typ 390 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes