V39CH8S | Littelfuse

Varistor, SMD, VV 39 V, 100 A, 31 V (DC), 25 V (AC), 1 J, V39CH8S

Order No.: 74P7547
EAN: 4099891844127
MPN:
V39CH8S
Series: CH
Littelfuse
V39CH8S Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.714 €

Varistor, V39CH8S, Littelfuse

The V39CH8S is a small, metal-oxide varistor (MOV) manufactured in leadless chip form. It is intended for use in a variety of applications from low voltage DC to off-line board-level protection. These devices, which have significantly lower profiles than traditional radial-lead varistors, permit designers to reduce the size and weight and increase the reliability of their equipment designs.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Design SMD
Energy absorption 1 J
max. Surge current, transient (8/20 µs) 100 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 25 V
Rated voltage (DC) 31 V
Varistor Voltage Type 39 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes