V39ZA05P | Littelfuse

Varistor, radial, VV 39 V, 100 A, 31 V (DC), 25 V (AC), 0.3 J, V39ZA05P

Order No.: 74P7549
EAN: 4099891844141
MPN:
V39ZA05P
Series: ZA
V39ZA05P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
540.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.1202 €

Varistor, V39ZA05P, Littelfuse

The V39ZA05P is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Bauform radial
Energieabsorption 0.3 J
max. Stoßstrom (8/20 µs) 100 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 25 V
Nennspannung (DC) 31 V
Rastermaß 6 mm
Varistor Spannung Typ 39 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes