V39ZA20P | Littelfuse
Varistor, radial, VV 39 V, 2000 A, 31 V (DC), 25 V (AC), 20 J, V39ZA20P
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Varistor, V39ZA20P, Littelfuse
The V39ZA20P is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Applications
- Motor Control
- Telecom
- Solenoid
- Power Supply Circuits
Technical specifications
Bauform | radial | |
Energieabsorption | 20 J | |
max. Stoßstrom (8/20 µs) | 2000 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 25 V | |
Nennspannung (DC) | 31 V | |
Rastermaß | 8.5 mm | |
Varistor Spannung Typ | 39 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |