V39ZA20PX10 | Littelfuse

Varistor, radial, VV 39 V, 2000 A, 31 V (DC), 25 V (AC), 20 J, V39ZA20PX10

Order No.: 74P7554
EAN: 4099891844196
MPN:
V39ZA20PX10
Series: ZA
V39ZA20PX10 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
589.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.3927 €

Varistor, V39ZA20PX10, Littelfuse

The V39ZA20PX10 is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Bauform radial
Energieabsorption 20 J
max. Stoßstrom (8/20 µs) 2000 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 25 V
Nennspannung (DC) 31 V
Rastermaß 10 mm
Varistor Spannung Typ 39 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes