V39ZS05PX2855 | Littelfuse

Varistor, radial, VV 39 V, 100 A, 31 V (DC), 25 V (AC), 0.3 J, V39ZS05PX2855

Order No.: 74P7572
EAN: 4099891844370
MPN:
V39ZS05PX2855
Series: ZA
V39ZS05PX2855 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1297 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,297.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1297 €

Varistor, V39ZS05PX2855, Littelfuse

The V39ZS05PX2855 is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 39 V
max. Surge current, transient (8/20 µs) 100 A
Rated voltage (DC) 31 V
Rated voltage (AC) 25 V
Energy absorption 0.3 J
Grid 6 mm
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes