V430ZA05PX1347 | Littelfuse

Varistor, radial, VV 430 V, 400 A, 369 V (DC), 275 V (AC), 11 J, V430ZA05PX1347

Order No.: 74P7618
EAN: 4099891844837
MPN:
V430ZA05PX1347
Series: ZA
V430ZA05PX1347 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,299.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4200 pcs.
0.3094 €

Transient surge suppressor, V430ZA05PX1347, Littelfuse

This transient voltage surge suppressors is a radial leaded varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Features

  • Lead–free, halogen-free and RoHS compliant
  • No derating up to 85ºC ambient
Technical specifications
Design radial
Energy absorption 11 J
max. Surge current, transient (8/20 µs) 400 A
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 275 V
Rated voltage (DC) 369 V
Grid 6 mm
Varistor Voltage Type 430 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes