V47CH8S | Littelfuse

Varistor, SMD, VV 47 V, 100 A, 38 V (DC), 30 V (AC), 1.2 J, V47CH8S

Order No.: 74P7649
EAN: 4099891845148
MPN:
V47CH8S
Series: CH
V47CH8S Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
71.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.714 €

Transient surge suppressor, V47CH8S, Littelfuse

Transient surge suppressor is intended for use in a variety of applications from low voltage DC to off-line board-level protection. This device permit designers to reduce the size and weight and increase the reliability of their equipment designs.

Features

  • RoHS compliant
  • Leadless, surface mount chip in 5 x 8mm size
  • No derating up to 125ºC ambient
Technical specifications
Design SMD
Energy absorption 1.2 J
max. Surge current, transient (8/20 µs) 100 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 30 V
Rated voltage (DC) 38 V
Varistor Voltage Type 47 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes