V47ZU20PX2855 | Littelfuse

Varistor, radial, VV 47 V, 2000 A, 38 V (DC), 30 V (AC), 23 J, V47ZU20PX2855

Order No.: 74P7706
EAN: 4099891845711
MPN:
V47ZU20PX2855
Series: ZA
V47ZU20PX2855 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
880.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.4403 €

Radial lead varistor, V47ZU20PX2855, Littelfuse

This transient voltage surge suppressor is radial-lead varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Features

  • Lead-free, halogen-free and RoHS compliant
  • No derating up to 85ºC ambient
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 47 V
max. Surge current, transient (8/20 µs) 2000 A
Rated voltage (DC) 38 V
Rated voltage (AC) 30 V
Energy absorption 23 J
Grid 8.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334090
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes