V47ZU3PX2855 | Littelfuse

Varistor, radial, VV 47 V, 500 A, 38 V (DC), 30 V (AC), 4.5 J, V47ZU3PX2855

Order No.: 74P7708
EAN: 4099891845735
MPN:
V47ZU3PX2855
Series: ZA
V47ZU3PX2855 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,053.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2106 €

Radial lead varistor, V47ZU3PX2855, Littelfuse

This transient voltage surge suppressor is radial-lead varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Features

  • Lead-free, halogen-free and RoHS compliant
  • No derating up to 85ºC ambient
Technical specifications
Design radial
Energy absorption 4.5 J
max. Surge current, transient (8/20 µs) 500 A
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 30 V
Rated voltage (DC) 38 V
Grid 8.5 mm
Varistor Voltage Type 47 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes