V47ZU7P | Littelfuse

Varistor, radial, VV 47 V, 1000 A, 38 V (DC), 30 V (AC), 8.8 J, V47ZU7P

Order No.: 74P7709
EAN: 4099891845742
MPN:
V47ZU7P
Series: ZA
V47ZU7P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
957.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.2737 €

Radial lead varistor, V47ZU7P, Littelfuse

This transient voltage surge suppressor is radial-lead varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Features

  • Lead-free, halogen-free and RoHS compliant
  • No derating up to 85ºC ambient
Technical specifications
Bauform radial
Energieabsorption 8.8 J
max. Stoßstrom (8/20 µs) 1000 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 30 V
Nennspannung (DC) 38 V
Rastermaß 8.5 mm
Varistor Spannung Typ 47 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes