V480LA7P | Littelfuse

Varistor, radial, VV 750 V, 1200 A, 640 V (DC), 480 V (AC), 35 J, V480LA7P

Order No.: 74P7715
EAN: 4099891845803
MPN:
V480LA7P
Series: LA
V480LA7P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
674.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.1499 €

Radial lead varistor, V480LA7P, Littelfuse

This transient voltage surge suppressor is radial leaded varistors (MOVs) that is designed to be operated continuously across AC power lines. This product require very little mounting space.

Features

  • Lead–free, halogen-free and RoHS compliant
  • No derating up to 85ºC ambient
Technical specifications
Design radial
Energy absorption 35 J
max. Surge current, transient (8/20 µs) 1200 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 480 V
Rated voltage (DC) 640 V
Grid 6 mm
Varistor Voltage Type 750 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes