V480LA80BP | Littelfuse
Varistor, radial, VV 732.5 V, 6500 A, 640 V (DC), 480 V (AC), 180 J, V480LA80BP
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Radial lead varistor, V480LA80BP, Littelfuse
This transient voltage surge suppressor is radial leaded varistors (MOVs) that is designed to be operated continuously across AC power lines. This product require very little mounting space.
Features
- Lead–free, halogen-free and RoHS compliant
- No derating up to 85ºC ambient
Technical specifications
Design | radial | |
Energy absorption | 180 J | |
max. Surge current, transient (8/20 µs) | 6500 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 480 V | |
Rated voltage (DC) | 640 V | |
Grid | 8.5 mm | |
Varistor Voltage Type | 732.5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |