V48AUMLA2220H | Littelfuse
Varistor, SMD 2220, VV 60.5 V, 10 A, 48 V (DC), 25 J, V48AUMLA2220H
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Multilayer varistor, V48AUMLA2220H, Littelfuse
The V48AUMLA2220H Multilayer transient surge suppressor was specifically designed to suppress the destructive transient voltages found in an automobile. The electronic systems in the automobile, e.g. antilock brake systems, direct ignition systems, engine control, airbag control systems, wiper motor controls, etc., are susceptible to damage from these voltage transients and thus require protection.
Features
- AEC - Q200 compliant
- RoHS Compliant
- Leadless, surface mount chip form
- High peak surge current capability
Applications
- Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
- Provides on-board transient voltage protection for Ics and transistors
- Used to help achieve electromagnetic compliance of end products
Technical specifications
Design | SMD 2220 | |
Energy absorption | 25 J | |
max. Surge current, transient (8/20 µs) | 10 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 48 V | |
Varistor Voltage Type | 60.5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |