V48MLA1206NA | Littelfuse

Varistor, SMD 1206, VV 60.5 V, 180 A, 48 V (DC), 40 V (AC), 0.9 J, V48MLA1206NA

Order No.: 74P7719
EAN: 4099891845841
MPN:
V48MLA1206NA
Series: MLA
V48MLA1206NA Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,011.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.4046 €

Multilayer varistor, V48MLA1206NA, Littelfuse

This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is suitable for numerous applications on power supply, control and signal lines.

Features

  • Halogen-free and RoHS compliant
  • Multilayer ceramic construction technology
  • Inherent bi-directional clamping
Technical specifications
Design SMD 1206
Energy absorption 0.9 J
max. Surge current, transient (8/20 µs) 180 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (AC) 40 V
Rated voltage (DC) 48 V
Varistor Voltage Type 60.5 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes