V48MLA1210LNH | Littelfuse
Varistor, SMD 1210, VV 60.5 V, 220 A, 48 V (DC), 40 V (AC), 0.9 J, V48MLA1210LNH
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Multilayer varistor, V48MLA1210LNH, Littelfuse
This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is suitable for numerous applications on power supply, control and signal lines.
Features
- Halogen-free and RoHS compliant
- Multilayer ceramic construction technology
- Inherent bi-directional clamping
Technical specifications
Design | SMD 1210 | |
Energy absorption | 0.9 J | |
max. Surge current, transient (8/20 µs) | 220 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 40 V | |
Rated voltage (DC) | 48 V | |
Varistor Voltage Type | 60.5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |