V48MLA1210LNHAUTO | Littelfuse

Varistor, SMD 1210, VV 60.5 V, 220 A, 48 V (DC), 40 V (AC), 0.9 J, V48MLA1210LNHAUTO

Order No.: 74P7724
EAN: 4099891845896
MPN:
V48MLA1210LNHAUTO
Series: MLA AUTO
V48MLA1210LNHAUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,237.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6188 €

Multi-Layer varistor, V48MLA1210LNHAUTO, Littelfuse

This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is typically applied to protect integrated circuits and other components at the circuit board level.

Features

  • AEC - Q200 compliant
  • RoHS compliant
  • Inherent bi-directional clamping
  • No plastic or epoxy packaging assures better than UL94V-0 flammability rating
Technical specifications
Design SMD 1210
Energy absorption 0.9 J
max. Surge current, transient (8/20 µs) 220 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (AC) 40 V
Rated voltage (DC) 48 V
Varistor Voltage Type 60.5 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes