V48MLA1210NH | Littelfuse

Varistor, SMD 1210, VV 60.5 V, 250 A, 48 V (DC), 40 V (AC), 1.2 J, V48MLA1210NH

Order No.: 74P7725
EAN: 4099891845902
MPN:
V48MLA1210NH
Series: MLA
V48MLA1210NH Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,237.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.6188 €

Multilayer varistor, V48MLA1210NH, Littelfuse

This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is suitable for numerous applications on power supply, control and signal lines.

Features

  • Halogen-free and RoHS compliant
  • Multilayer ceramic construction technology
  • Inherent bi-directional clamping
Technical specifications
Filter Property Value
Design SMD 1210
Varistor Voltage Type 60.5 V
max. Surge current, transient (8/20 µs) 250 A
Rated voltage (DC) 48 V
Rated voltage (AC) 40 V
Energy absorption 1.2 J
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes