V48MLA1210NHAUTO | Littelfuse
Varistor, SMD 1210, VV 60.5 V, 250 A, 48 V (DC), 40 V (AC), 1.2 J, V48MLA1210NHAUTO
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Multi-Layer varistor, V48MLA1210NHAUTO, Littelfuse
This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is typically applied to protect integrated circuits and other components at the circuit board level.
Features
- AEC - Q200 compliant
- RoHS compliant
- Inherent bi-directional clamping
- No plastic or epoxy packaging assures better than UL94V-0 flammability rating
Technical specifications
Bauform | SMD 1210 | |
Energieabsorption | 1.2 J | |
max. Stoßstrom (8/20 µs) | 250 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 40 V | |
Nennspannung (DC) | 48 V | |
Varistor Spannung Typ | 60.5 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |