V5.5MLA020147NR | Littelfuse

Varistor, SMD 0201, VV 11 V, 1 A, 5.5 V (DC), 4 V (AC), V5.5MLA020147NR

Order No.: 74P7728
EAN: 4099891845933
MPN:
V5.5MLA020147NR
Series: MLA
V5.5MLA020147NR Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,624.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
0.1083 €

Multilayer varistor, V5.5MLA020147NR, Littelfuse

This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is suitable for numerous applications on power supply, control and signal lines.

Features

  • Halogen-free and RoHS compliant
  • Multilayer ceramic construction technology
  • Inherent bi-directional clamping
Technical specifications
Filter Property Value
Design SMD 0201
Varistor Voltage Type 11 V
max. Surge current, transient (8/20 µs) 1 A
Rated voltage (DC) 5.5 V
Rated voltage (AC) 4 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes