V5.5MLA0402NR | Littelfuse

Varistor, SMD 0402, VV 8.95 V, 20 A, 5.5 V (DC), 4 V (AC), 0.05 J, V5.5MLA0402NR

Order No.: 74P7731
EAN: 4099891845964
MPN:
V5.5MLA0402NR
Series: MLA
V5.5MLA0402NR Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1916 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,915.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1916 €

Multilayer varistor, V5.5MLA0402NR, Littelfuse

This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is suitable for numerous applications on power supply, control and signal lines.

Features

  • Halogen-free and RoHS compliant
  • Multilayer ceramic construction technology
  • Inherent bi-directional clamping
Technical specifications
Design SMD 0402
Energy absorption 0.05 J
max. Surge current, transient (8/20 µs) 20 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (AC) 4 V
Rated voltage (DC) 5.5 V
Varistor Voltage Type 8.95 V
Logistics
Country of origin TW
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes