V550LA80CP | Littelfuse

Varistor, radial, VV 880 V, 10000 A, 550 V (AC), 450 J, V550LA80CP

Order No.: 74P7759
EAN: 4099891846244
MPN:
V550LA80CP
Series: C III
Littelfuse
V550LA80CP Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.7854 €

Radial lead varistor, V550LA80CP, Littelfuse

This product is specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. It is intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.

Features

  • Lead–free, halogen-free and RoHS compliant
  • High pulse life rating
  • High peak pulse current capability
  • No derating up to 85ºC ambient
Technical specifications
Design radial
Energy absorption 450 J
max. Surge current, transient (8/20 µs) 10000 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 550 V
Grid 8.5 mm
Varistor Voltage Type 880 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes