V56CH8S | Littelfuse
Varistor, SMD, VV 56 V, 100 A, 45 V (DC), 35 V (AC), 1.4 J, V56CH8S
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 13 Weeks
Transient surge suppressor, V56CH8S, Littelfuse
Transient surge suppressor is intended for use in a variety of applications from low voltage DC to off-line board-level protection. This device permit designers to reduce the size and weight and increase the reliability of their equipment designs.
Features
- RoHS compliant
- Leadless, surface mount chip in 5 x 8mm size
- No derating up to 125ºC ambient
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| Varistor Voltage Type | 56 V | |
| max. Surge current, transient (8/20 µs) | 100 A | |
| Rated voltage (DC) | 45 V | |
| Rated voltage (AC) | 35 V | |
| Energy absorption | 1.4 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |