V56MLA1206NA | Littelfuse
Varistor, SMD 1206, VV 69 V, 180 A, 56 V (DC), 40 V (AC), 1 J, V56MLA1206NA
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Multilayer varistor, V56MLA1206NA, Littelfuse
This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is suitable for numerous applications on power supply, control and signal lines.
Features
- Halogen-free and RoHS compliant
- Multilayer ceramic construction technology
- Inherent bi-directional clamping
Technical specifications
Bauform | SMD 1206 | |
Energieabsorption | 1 J | |
max. Stoßstrom (8/20 µs) | 180 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 40 V | |
Nennspannung (DC) | 56 V | |
Varistor Spannung Typ | 69 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |