V56ZC05PX2855 | Littelfuse

Varistor, radial, VV 56 V, 100 A, 45 V (DC), 35 V (AC), 0.5 J, V56ZC05PX2855

Order No.: 74P7780
EAN: 4099891846459
MPN:
V56ZC05PX2855
Series: ZA
V56ZC05PX2855 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1297 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,297.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1297 €

Radial lead varistor, V56ZC05PX2855, Littelfuse

This transient voltage surge suppressor is radial-lead varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Features

  • Lead-free, halogen-free and RoHS compliant
  • No derating up to 85ºC ambient
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 56 V
max. Surge current, transient (8/20 µs) 100 A
Rated voltage (DC) 45 V
Rated voltage (AC) 35 V
Energy absorption 0.5 J
Grid 6 mm
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes