V56ZU20PX10 | Littelfuse

Varistor, radial, VV 56 V, 2000 A, 45 V (DC), 35 V (AC), 30 J, V56ZU20PX10

Order No.: 74P7815
EAN: 4099891846800
MPN:
V56ZU20PX10
Series: ZA
V56ZU20PX10 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,963.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3927 €

Radial lead varistor, V56ZU20PX10, Littelfuse

This transient voltage surge suppressor is radial-lead varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Features

  • Lead-free, halogen-free and RoHS compliant
  • No derating up to 85ºC ambient
Technical specifications
Design radial
Energy absorption 30 J
max. Surge current, transient (8/20 µs) 2000 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 35 V
Rated voltage (DC) 45 V
Grid 10 mm
Varistor Voltage Type 56 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes