V56ZU3PX2855 | Littelfuse
Varistor, radial, VV 56 V, 500 A, 45 V (DC), 35 V (AC), 5.5 J, V56ZU3PX2855
Unit Price (€ / pc.)
0.2630 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Radial lead varistor, V56ZU3PX2855, Littelfuse
This transient voltage surge suppressor is radial-lead varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Features
- Lead-free, halogen-free and RoHS compliant
- No derating up to 85ºC ambient
Technical specifications
Design | radial | |
Energy absorption | 5.5 J | |
max. Surge current, transient (8/20 µs) | 500 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 35 V | |
Rated voltage (DC) | 45 V | |
Grid | 8.5 mm | |
Varistor Voltage Type | 56 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |