V575LA10CP | Littelfuse
Varistor, radial, VV 910 V, 3500 A, 575 V (AC), 100 J, V575LA10CP
Radial lead varistor, V575LA10CP, Littelfuse
This product is specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. It is intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Features
- Lead–free, halogen-free and RoHS compliant
- High pulse life rating
- High peak pulse current capability
- No derating up to 85ºC ambient
Bauform | radial | |
Energieabsorption | 100 J | |
max. Stoßstrom (8/20 µs) | 3500 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 575 V | |
Rastermaß | 8.5 mm | |
Varistor Spannung Typ | 910 V |
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |